Essentra SHR-20-PPB technical specifications.
| Color | Black |
| Diameter | 0.825inch |
| Lead Free | Lead Free |
| Length | 98.43foot |
| Material | PP, Polypropylene, Polyphenylene |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Richco, SHR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHR-20-PPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.