Essentra SHR-32-6V0B technical specifications.
| Color | Black |
| Diameter | 1.3inch |
| Flammability Rating | UL94 V-0 |
| Length | 49.2foot |
| Material | Nylon, Polyamide |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Richco, SHR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHR-32-6V0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.