This black polypropylene cable has a diameter of 1.3 inches and a length of 49.2 feet. It is lead free and available in bulk packaging. The cable is part of the Richco SHR series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Diameter | 1.3inch |
| Lead Free | Lead Free |
| Length | 49.2foot |
| Material | PP, Polypropylene, Polyphenylene |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Richco, SHR |
| RoHS | Compliant |