Essentra SLCSE2-500-3-01 technical specifications.
| Color | Natural |
| Diameter | 11.9mm |
| Flammability Rating | UL94 V-2 |
| Height | 1.018inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 3.96mm |
| Series | Richco |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLCSE2-500-3-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.