Essentra SLP-1-100-330-01 technical specifications.
| Color | Black, Natural |
| Head Diameter | 0.354inch |
| Head Height | 0.087inch |
| Material | Nylon |
| Panel Thickness | 0.138inch |
| Reach SVHC Compliant | No |
| Series | SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLP-1-100-330-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.