Essentra SLP-1-307-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.21inch |
| Head Height | 0.051inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Base |
| Package Quantity | 1000 |
| Series | Richco, SLP-1 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLP-1-307-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.