Essentra SLP1-100-307-01 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Head Diameter | 0.21inch |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Material | Nylon |
| Panel Thickness | 0.316inch |
| Reach SVHC Compliant | No |
| Series | SLPX |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLP1-100-307-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.