SLP100 Series Natural Nylon .307 inch Snap Lock Pin
Essentra SLP100-307-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.21inch |
| Head Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Panel Thickness | 0.307inch |
| Series | SLP100 |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra SLP100-307-01 to view detailed technical specifications.
No datasheet is available for this part.