SLPA125 Series Natural Nylon .187 inch Snap Lock Pin with Arrowhead
Essentra SLPA125-187-01 technical specifications.
| Package/Case | 344 |
| Color | Natural |
| Head Diameter | 0.203inch |
| Head Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Series | Richco, SLPA125 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SLPA125-187-01 to view detailed technical specifications.
No datasheet is available for this part.