Essentra SMWS-1-19 technical specifications.
| Package/Case | 062 |
| Color | Natural |
| Diameter | 0.07inch |
| Flammability Rating | UL94 V-0 |
| Height | 0.49inch |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Push In |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Series | Richco |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SMWS-1-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.