Essentra SMWSLT-1-19 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 0.57inch |
| Lead Free | Lead Free |
| Length | 0.575inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Push In |
| Packaging | Bulk |
| Series | Richco, SMWSLT |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SMWSLT-1-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.