Essentra SOF-15127 technical specifications.
| Body Material | Rubber, Thermoplastic |
| Color | Black |
| Diameter | 18.5mm |
| Height | 18.3mm |
| Lead Free | Lead Free |
| Material | Rubber, NEOPRENE, Thermoplastic |
| Mount | Screw, Adhesive |
| Package Quantity | 1000 |
| Series | Richco, SOF |
| Shape | Cylindrical, Round |
| Thickness | 0.722inch |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SOF-15127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.