Essentra SOF-15140 technical specifications.
| Body Material | Rubber, Thermoplastic |
| Color | Black |
| Diameter | 17.5mm |
| Height | 0.37inch |
| Lead Free | Lead Free |
| Material | Rubber, NEOPRENE, Thermoplastic |
| Mount | Screw, Adhesive |
| Package Quantity | 1000 |
| Series | Richco, SOF |
| Shape | Cylindrical, Round |
| Thickness | 0.374inch |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SOF-15140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.