Essentra SP1-14-01 technical specifications.
| Diameter | 0.156inch |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Nylon |
| Series | Richco, SP1 |
| RoHS | Compliant |
Download the complete datasheet for Essentra SP1-14-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.