Essentra SPGSG-3 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Height | 0.188inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Mount | Edge |
| Package Quantity | 1 |
| Panel Thickness | 4.17mm |
| Series | Richco, SPGSG |
| Size | 0.188inch |
| Width | 0.156inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SPGSG-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.