Essentra SPNW-11 technical specifications.
| Color | Black, Silver |
| Diameter | 17.5mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SPNW-11 to view detailed technical specifications.
No datasheet is available for this part.