Essentra SR-3075B technical specifications.
| Package/Case | 197 |
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Length | 10.6mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3075B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
