Essentra SR-6080W technical specifications.
| Package/Case | 315 |
| Color | White |
| Head Diameter | 0.472inch |
| Head Height | 0.118inch |
| Length | 10mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 12mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.217inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-6080W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.