Essentra SRB-R-2 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Package Quantity | 1000 |
| Series | Richco, SRB |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRB-R-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.