Essentra SRB-R-6 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Packaging | Bulk |
| Series | SRB |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRB-R-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
