Essentra SRLAHS-7-01 technical specifications.
| Lead Free | Lead Free |
| Length | 0.768inch |
| Material | Nylon |
| Mount | Rivet |
| Mounting Hole Diameter | 0.161inch |
| Package Quantity | 1000 |
| Series | Richco, SRLAHS |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRLAHS-7-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.