
The Richco SRLCBS-12-01 is a nylon mounting clip with a body height of 19.1mm and a lead-free construction. It has a length of 1.154inch and a width of 3.963mm, with a mounting hole diameter of 0.161inch. The clip is designed for rivet mounting and is available in quantities of 1000. It is not Reach SVHC compliant.
Essentra SRLCBS-12-01 technical specifications.
| Body Height | 19.1mm |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 1.154inch |
| Material | Nylon |
| Mount | Rivet |
| Mounting Hole Diameter | 0.161inch |
| Package Quantity | 1000 |
| PCB Thickness | 1.6mm |
| Reach SVHC Compliant | No |
| Series | Richco, SRLCBS |
| Width | 3.963mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRLCBS-12-01 to view detailed technical specifications.
No datasheet is available for this part.