Essentra SRLCBS-7-01 technical specifications.
| Lead Free | Lead Free |
| Length | 0.838inch |
| Material | Nylon |
| Mount | Rivet |
| Mounting Hole Diameter | 0.161inch |
| Package Quantity | 1000 |
| Series | Richco, SRLCBS |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRLCBS-7-01 to view detailed technical specifications.
No datasheet is available for this part.