The SRP-3045 is a rivet mount component from Essentra, manufactured with lead-free material. It has a head diameter of 0.25inch and a head height of 0.06inch. The component is made of polysulfone and is available in quantities of 1000. It is designed for use in applications where a rivet mount is required.
Essentra SRP-3045 technical specifications.
| Color | Black |
| Head Diameter | 0.25inch |
| Head Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Material | Polysulfone |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.089inch |
| Series | Richco, SRP |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRP-3045 to view detailed technical specifications.
No datasheet is available for this part.