Essentra SRRCT-2 technical specifications.
| Bundle Diameter | 1.58inch |
| Color | Black |
| Length | 0.554foot |
| Material | Nylon, Polyamide |
| Mount | Rivet |
| Package Quantity | 100 |
| Series | SRRCT |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRRCT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.