Essentra SRSG-7S technical specifications.
| Color | Natural |
| Head Diameter | 0.405inch |
| Head Height | 0.033inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Series | Richco, SRSG |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRSG-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.