Essentra SRT-3045 technical specifications.
| Length | 10mm |
| Material | Nylon |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| Width | 100mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRT-3045 to view detailed technical specifications.
No datasheet is available for this part.