Essentra SRT-4070 technical specifications.
| Length | 12mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| Width | 100mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRT-4070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.