Essentra SRT-4070B technical specifications.
| Color | Black |
| Head Diameter | 0.472inch |
| Head Height | 0.315inch |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Material | Nylon |
| Mount | Rivet |
| Series | SRT |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRT-4070B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.