Essentra SRVO-2655B technical specifications.
| Color | Black |
| Head Diameter | 0.197inch |
| Head Height | 0.055inch |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 5000 |
| Panel Thickness | 0.169inch |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRVO-2655B to view detailed technical specifications.
No datasheet is available for this part.