Essentra SRVO-3080B technical specifications.
| Package/Case | 217 |
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Material | Nylon |
| Mount | Rivet |
| Package Quantity | 1000 |
| Panel Thickness | 0.256inch |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRVO-3080B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.