Essentra SRVO-3550B technical specifications.
| Package/Case | 0158 |
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Material | Nylon |
| Package Quantity | 1000 |
| Panel Thickness | 0.142inch |
| Series | SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRVO-3550B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.