Essentra SRWDN-1515 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | PVC, Poly, Vinyl |
| Mount | Screw |
| Series | Richco, SRWDN |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRWDN-1515 to view detailed technical specifications.
No datasheet is available for this part.