Essentra SS1/4-2 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | PVC |
| Plating | PVC |
| Series | Richco, SS |
| Size | 0.5inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SS1/4-2 to view detailed technical specifications.
No datasheet is available for this part.