The SS1/4-4 connector features a grey PVC material with a 0.5inch outside diameter and 0.266inch inside diameter. It has a female-female gender and is lead free. The connector is unthreaded and available in packs of 1000.
Essentra SS1/4-4 technical specifications.
| Color | Grey |
| Diameter | 0.5inch |
| Gender | Female, Female |
| Inside Diameter | 0.266inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | PVC |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Series | SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SS1/4-4 to view detailed technical specifications.
No datasheet is available for this part.