The SS1/4-6 screw terminal from Essentra features a grey PVC material with a female/female configuration. It has an inside diameter of 0.266inch and an outside diameter of 0.5inch. The terminal is lead free and available in a pack quantity of 1000. It is designed for screw mounting and has an unthreaded design.
Essentra SS1/4-6 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.266inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | PVC |
| Mount | Screw |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Series | Richco, SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SS1/4-6 to view detailed technical specifications.
No datasheet is available for this part.