Essentra SS10-12 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.2inch |
| Length | 1.5inch |
| Material | PVC |
| Outside Diameter | 0.375inch |
| Package Quantity | 500 |
| Series | SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SS10-12 to view detailed technical specifications.
No datasheet is available for this part.