Essentra SS10-4 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | PVC |
| Outside Diameter | 0.375inch |
| Package Quantity | 1000 |
| Series | Richco, SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SS10-4 to view detailed technical specifications.
No datasheet is available for this part.