ROUND SPACER #4 PVC 1-1/4
Essentra SS4-10 technical specifications.
| Color | Grey |
| Gender | Female, Female |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | PVC |
| Outside Diameter | 0.25inch |
| Package Quantity | 500 |
| Series | SS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SS4-10 to view detailed technical specifications.
No datasheet is available for this part.