Essentra STL-8-450-2-01 technical specifications.
| Color | Natural |
| Diameter | 0.45inch |
| Flammability Rating | UL94 V-2 |
| Height | 1.23inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Packaging | Bulk |
| Panel Thickness | 0.028inch |
| Series | Richco, TWIST-LOK |
| RoHS | Compliant |
Download the complete datasheet for Essentra STL-8-450-2-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
