Essentra STS8-40 technical specifications.
| Color | Gold |
| Length | 1inch |
| Material | Aluminium |
| Plating | Iridite |
| Series | TALHS |
| Size | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra STS8-40 to view detailed technical specifications.
No datasheet is available for this part.