Essentra SWC-0 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-1 |
| Height | 0.22inch |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Material | PPE, Polystyrene, Polyphenylene |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SWC-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.