Essentra SWI1860A technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.065inch |
| Material | Nylon |
| Outside Diameter | 0.75inch |
| Package Quantity | 10000 |
| Series | Alliance Plastics, SWI |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SWI1860A to view detailed technical specifications.
No datasheet is available for this part.