Essentra SWS0420A technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.375inch |
| Material | Nylon |
| Outside Diameter | 0.312inch |
| Package Quantity | 1000 |
| Series | SWS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SWS0420A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.