Essentra SWS1460A technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.812inch |
| Material | Nylon |
| Outside Diameter | 0.5inch |
| Package Quantity | 1000 |
| Series | SWS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SWS1460A to view detailed technical specifications.
No datasheet is available for this part.