Essentra SWS1580A technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Material | Nylon |
| Series | Alliance Plastics, SWS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra SWS1580A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.