The TALHS 6-5 terminal is a female threaded aluminum component from Essentra. It features a lead-free plating and is available in packs of 100. The terminal has a length of 0.625inch and an outside diameter of 0.25inch. It is made from aluminum material and has an iridite plating. The TALHS series is designed for use in various applications.
Essentra TALHS 6-5 technical specifications.
| Package/Case | Aluminum |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Aluminium |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Series | TALHS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra TALHS 6-5 to view detailed technical specifications.
No datasheet is available for this part.