Essentra TALHS 6-8 technical specifications.
| Package/Case | Aluminum |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Series | TALHS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra TALHS 6-8 to view detailed technical specifications.
No datasheet is available for this part.