Essentra TBRHS 6-4 technical specifications.
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Series | TBRHS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra TBRHS 6-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.