Essentra TC-30-1BK technical specifications.
| Color | Black |
| Diameter | 9.5mm |
| Flammability Rating | UL94 HB |
| Height | 0.29inch |
| Lead Free | Lead Free |
| Length | 1.313inch |
| Material | Polyoxymethylene, Nylon |
| Mount | Screw |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra TC-30-1BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.